Helly Hansen Black, Green, White, Yellow Unisex Hi Vis Jacket, XS
- RS Stock No.:
- 248-4367
- Mfr. Part No.:
- 71355_369-XS
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
MYR942.93
FREE delivery for orders over RM 150.00
- Ready to ship from 09 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR942.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 248-4367
- Mfr. Part No.:
- 71355_369-XS
- Manufacturer:
- Helly Hansen
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Hi Vis Jacket | |
| Size | XS | |
| Colour | Black, Green, White, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | 100% Polyamide | |
| Outer Material | Polyester | |
| Closure Type | YKK Zip | |
| Resistance Features | Breathable, Waterproof | |
| Standards/Approvals | EN ISO 20471:2013 Class 3, EN 343:2019 Class 3, 1, 333 m2K/W(B)(2, 15 clo), EN 342:2017 air permeability Class 3, EN 342:2017 Icler 0, EN 342:2017 in combination with style 71455 & 71456 | |
| Better World Verification | Bluesign | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Hi Vis Jacket | ||
Size XS | ||
Colour Black, Green, White, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material 100% Polyamide | ||
Outer Material Polyester | ||
Closure Type YKK Zip | ||
Resistance Features Breathable, Waterproof | ||
Standards/Approvals EN ISO 20471:2013 Class 3, EN 343:2019 Class 3, 1, 333 m2K/W(B)(2, 15 clo), EN 342:2017 air permeability Class 3, EN 342:2017 Icler 0, EN 342:2017 in combination with style 71455 & 71456 | ||
Better World Verification Bluesign | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
