Delta Plus Yellow Unisex Hi Vis Jacket, XXL
- RS Stock No.:
- 218-2944
- Mfr. Part No.:
- MOON2JGXX
- Manufacturer:
- Delta Plus
Subtotal (1 unit)**
MYR383.25
Temporarily out of stock - back order for despatch 06/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR383.25 |
**price indicative
- RS Stock No.:
- 218-2944
- Mfr. Part No.:
- MOON2JGXX
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Size | XXL | |
Colour | Yellow | |
Gender | Unisex | |
Hooded | No | |
Material Properties | Hi-Vis | |
Outer Material | Polyester | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Size XXL | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Material Properties Hi-Vis | ||
Outer Material Polyester | ||
Related links
- Delta Plus Yellow Unisex Hi Vis Jacket, M
- Delta Plus Yellow Unisex Hi Vis Jacket, XL
- Delta Plus Yellow Unisex Hi Vis Jacket, L
- Delta Plus Yellow Unisex Hi Vis Jacket, S
- Delta Plus Yellow Unisex Hi Vis Parka, XL
- Delta Plus Yellow Unisex Hi Vis Parka, M
- Delta Plus Yellow Unisex Hi Vis Parka, L
- Delta Plus DOOHVJA Fluorescent Yellow Unisex Hi Vis Jacket, XXL