Delta Plus Navy/Yellow Unisex Hi Vis Parka, XXL
- RS Stock No.:
- 210-8786
- Mfr. Part No.:
- STRA2JAXX
- Manufacturer:
- Delta Plus
Subtotal (1 unit)**
MYR463.03
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR463.03 |
**price indicative
- RS Stock No.:
- 210-8786
- Mfr. Part No.:
- STRA2JAXX
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Size | XXL | |
Colour | Navy/Yellow | |
Clothing Type | Parka Jacket | |
Gender | Unisex | |
Hooded | No | |
Material Properties | Waterproof | |
Outer Material | Polyester | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Size XXL | ||
Colour Navy/Yellow | ||
Clothing Type Parka Jacket | ||
Gender Unisex | ||
Hooded No | ||
Material Properties Waterproof | ||
Outer Material Polyester | ||
Related links
- Delta Plus Navy/Yellow Unisex Hi Vis Parka, S
- Delta Plus Navy/Yellow Unisex Hi Vis Parka, 3XL
- Delta Plus TARMAC Grey XXL
- Delta Plus TRACK Grey XXL
- Delta Plus EASYVIEW Fluorescent Yellow-Navy Blue Unisex Hi Vis Parka, XXL
- Delta Plus OPTIMUM3 Fluorescent Yellow-Navy Blue Unisex Hi Vis Parka, XXL
- Delta Plus SPEE2JA Fluorescent Yellow-Navy Blue Unisex Hi Vis Parka, XXL
- Delta Plus OPTIMUM3 Fluorescent Orange-Navy Blue Unisex Hi Vis Parka, XXL