Helly Hansen Alna Orange Unisex Hi Vis Softshell Jacket, S
- RS Stock No.:
- 201-1407
- Mfr. Part No.:
- 74095_269-S
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
MYR875.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR875.29 |
*price indicative
- RS Stock No.:
- 201-1407
- Mfr. Part No.:
- 74095_269-S
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Hi Vis Softshell Jacket | |
| Size | S | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Outer Material | Polyester | |
| Series | Alna | |
| Resistance Features | Hi-Vis | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Hi Vis Softshell Jacket | ||
Size S | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Outer Material Polyester | ||
Series Alna | ||
Resistance Features Hi-Vis | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Helly Hansen Hi Vis softshell jacket has a good fit and strategically placed pockets to keep the wearer comfortable and visible throughout the working day.
EN ISO 20471 Class 3: Size S
EN ISO 20471 Class 2: Size XS
YKK front zipper
Chest pocket, Hand pockets with YKK zipper
Brushed polyester inside collar
ID card loop
Related links
- Helly Hansen Alna Orange Unisex Hi Vis Softshell Jacket, M
- Helly Hansen Alna Orange Unisex Hi Vis Softshell Jacket, XL
- Helly Hansen Alna Orange Unisex Hi Vis Softshell Jacket, L
- Helly Hansen Alna Yellow Unisex Hi Vis Softshell Jacket, S
- Helly Hansen ICU Yellow Green S
- Helly Hansen 74098 W LUNA HI VIS Black White S
- Helly Hansen Alna Yellow Unisex Hi Vis Softshell Jacket, M
- Helly Hansen Alna Yellow Unisex Hi Vis Softshell Jacket, L
