Cepovett Safety 9S10-404 Navy, Orange Unisex Hi Vis Jacket, 3XL

Subtotal (1 unit)*

MYR268.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR268.46

*price indicative

RS Stock No.:
446-629
Mfr. Part No.:
22-9S10-404-6/3XL
Manufacturer:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Size

3XL

Product Type

Hi Vis Jacket

Colour

Navy, Orange

Gender

Unisex

Hooded

No

Lining Material

100% Polyester(Hood and Sleeves), Sleeve Lining, 100% Recycled Polyester Polyfil, 100% Polyester (Body), 100% Polyester, Mesh Body Lining, 3045 Fabric Lining: 100% Polyester, Fleece, 100% Recycled Polyester Mesh Lining, Taffeta Hood

Outer Material

65% Polyester, 35% Cotton

Series

9S10-404

Resistance Features

Cold Resistant

Closure Type

Zip Front + Concealed Press Stud Tab + CS Zip Pull

Standards/Approvals

2003 + A1: 2019, EN 17353 Type: B3, EN 343, EN 14404 Level 1/Type 2, EN ISO 20471, 2013 + A1: 2016

RoHS Status: Exempt

SWEAT FLUO SAFE XP

The Cepovett Safety HV Jackhammer Fluo Safe XP sweatshirt features a zip-up trucker collar with a chin guard for added comfort and protection. It is equipped with 60mm segmented reflective strips for high visibility. The ribbed cuffs provide a secure fit. This sweatshirt meets EN ISO 20471 Class 3 standards from size M, Class 2 in size S, and can withstand up to 50 washing cycles.

Fabric Polyester or Cotton

Machine washable at 60°

Gender Male and Mixed

Job High visibility

Related links