SINGER SAFETY PALERME Yellow, Navy Unisex Hi Vis Jacket, L

Subtotal (1 unit)*

MYR213.90

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR213.90

*price indicative

RS Stock No.:
218-152
Mfr. Part No.:
PALERME03
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

L

Product Type

Hi Vis Jacket

Colour

Yellow, Navy

Gender

Unisex

Hooded

Yes

Series

PALERME

Closure Type

Zipper

Resistance Features

Resistant and Light, Taped Seams

Standards/Approvals

European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE) . Category II

RoHS Status: Exempt

COO (Country of Origin):
MM
The SINGER SAFETY High visibility parka made from 100% polyester (Oxford 300D) coated with PU. It features 100% taffeta polyester lining, 180 gsm polyester padding, taped seams, attached hood with draw cords, 2 outer and 2 inner pockets, zip fastening, knitted wrists, retro-reflective tapes, and zip access for print. Available in yellow and navy blue, sizes S to 4XL. Packed in cartons of 10 pieces with individual polybags.

Resistant and light with 300D Oxford polyester coated with PU

Better visibility with retro-reflective tapes

Hood rolled into collar

Customizable with zip access for printing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy