Delta Plus TRACK Yellow, Grey Unisex Hi Vis Parka, L

Subtotal (1 unit)*

MYR541.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR541.52

*price indicative

RS Stock No.:
206-522
Mfr. Part No.:
TRACKORGT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Hi Vis Parka

Size

L

Colour

Yellow, Grey

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester, Filet 100% Polyester

Outer Material

Canvas Ripstop 100% Polyester Polyurethane Membrane 2 Rolled Layer

Series

TRACK

Resistance Features

Waterproof, Breathable

Closure Type

Flap, Zipper Fastening

Standards/Approvals

EN ISO 20471 CLASS 3 X25 EN343 3 4 X EN ISO 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Parka offers day and night visibility with stretch fabric for freedom of movement. Waterproof with WP 8000mm and MVP 5000g/m²/24hr membrane, it keeps you dry in heavy rain. Certified EN ISO 20471 Class 3 and EN343. Ideal for public works, building, and finishing works.

Low blas collar

Fixed retractable hood

Related links