Roots RO1517 Navy, Yellow Unisex Hi Vis Parka, S

Subtotal (1 unit)*

MYR966.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR966.40

*price indicative

RS Stock No.:
109-203
Mfr. Part No.:
RO151710 - S
Manufacturer:
Roots
Find similar products by selecting one or more attributes.
Select all

Brand

Roots

Product Type

Hi Vis Parka

Size

S

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Series

RO1517

Resistance Features

Flame Retardant

Closure Type

Zipper

Standards/Approvals

EN 1149-5:2008 EN ISO 14116:2008 Index 3/50H/40 EN 13034:2005 + A1:2009 Type 6 EN 343:2003 + A1:2007 Class 3/3 EN ISO 20471:2013 Class 3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Roots stormbuster classic waterproof parka has flame retardant retroreflective tape, two chest pockets, two front pockets and detachable hood.

Treated FR fabric

Triple stitched

Highly visible

2 radio or gas detector loops

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy