Roots RO14690 Navy Unisex Hi Vis Fleece Jacket, XS
- RS Stock No.:
- 109-018
- Mfr. Part No.:
- RO1469002 - XS
- Manufacturer:
- Roots
Subtotal (1 unit)*
MYR604.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR604.83 |
*price indicative
- RS Stock No.:
- 109-018
- Mfr. Part No.:
- RO1469002 - XS
- Manufacturer:
- Roots
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roots | |
| Size | XS | |
| Product Type | Hi Vis Fleece Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Series | RO14690 | |
| Resistance Features | Flame Retardant | |
| Closure Type | Zip | |
| Standards/Approvals | EN ISO 13688:2013, EN ISO 11612:2015, EN 1149-5:2008 | |
| Select all | ||
|---|---|---|
Brand Roots | ||
Size XS | ||
Product Type Hi Vis Fleece Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Series RO14690 | ||
Resistance Features Flame Retardant | ||
Closure Type Zip | ||
Standards/Approvals EN ISO 13688:2013, EN ISO 11612:2015, EN 1149-5:2008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roots FR fleece has flame retardant retroreflective tape, central zip, two front pockets with zip.
EN ISO 13688:2013
Related links
- Roots RO14690 Navy Unisex Hi Vis Fleece Jacket, S
- Roots RO14690 Navy Unisex Hi Vis Fleece Jacket, M
- Roots RO14690 Navy Unisex Hi Vis Fleece Jacket, L
- Roots RO14690 Navy Unisex Hi Vis Fleece Jacket, 4XL
- Fristads 122233 Navy XS
- PULSAR P507 Yellow Unisex Hi Vis Fleece Jacket, XS
- PULSAR PR508 Orange Unisex Hi Vis Fleece Jacket, XS
- RS PRO Navy 100% Polyester Unisex Zip Fleece Jacket XS
