RS PRO Steel Lock Nut, 1/2-20in
- RS Stock No.:
- 245-1376
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 245-1376
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Imperial or Metric | Imperial | |
Nut Type | Self Locking | |
Thread Size | 1/2-20in | |
Material | Steel | |
Type | Fixing Nut | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Imperial or Metric Imperial | ||
Nut Type Self Locking | ||
Thread Size 1/2-20in | ||
Material Steel | ||
Type Fixing Nut | ||