RS PRO Steel Lock Nut, 1-8in
- RS Stock No.:
- 245-1326
- Manufacturer:
- RS PRO

1 / 3
Bulk discount available
Subtotal (1 pack of 25 units)**
MYR501.60
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
25 - 100 | MYR20.064 | MYR501.60 |
125 + | MYR16.513 | MYR412.825 |
**price indicative
- RS Stock No.:
- 245-1326
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Imperial or Metric | Imperial | |
Nut Type | Self Locking | |
Thread Size | 1-8in | |
Material | Steel | |
Type | Fixing Nut | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Imperial or Metric Imperial | ||
Nut Type Self Locking | ||
Thread Size 1-8in | ||
Material Steel | ||
Type Fixing Nut | ||