Guitel Hervieu, Black Polypropylene Hex Nut
- RS Stock No.:
- 358-131
- Mfr. Part No.:
- 701130
- Manufacturer:
- Guitel Hervieu
Subtotal (1 pack of 10 units)*
MYR33.68
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR33.68 | MYR3.368 |
*price indicative
- RS Stock No.:
- 358-131
- Mfr. Part No.:
- 701130
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Size | 10 mm | |
| Product Type | Hex Nut | |
| Material | Polypropylene | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Size 10 mm | ||
Product Type Hex Nut | ||
Material Polypropylene | ||
Finish Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu Black plastic end caps are designed to fit over the top of hexagonal-shaped bolts and nuts, providing protection for cutting edges and reducing light reflections from metal surfaces. Ideal for both bolts and hex head screws, they offer a simple and effective solution for preventing damage and enhancing safety.
Fits over hexagonal shaped bolts and nuts
Prevents damage to cutting edges and minimizes light reflections
Ideal for use with hex head screws and bolts in various applications
Related links
- Guitel Hervieu, Black Polypropylene Hex Nut
- Guitel Hervieu, White Polypropylene Hex Nut
- Guitel Hervieu Black Plastic
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 125 kg
- Guitel Hervieu Black Rubber Low Starting Resistant Trolley Wheel, 200 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 175 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 500 kg
- Guitel Hervieu Black Rubber Shock Absorbing Trolley Wheel, 120 kg
