Wera L Metric Hex Key Set, Hex size 3.0x71

Subtotal (1 unit)*

MYR33.88

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR33.88

*price indicative

RS Stock No.:
266-5673
Mfr. Part No.:
05022672001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Metric

Product Type

Hex Key Set

Shape

L

Hex Size

3.0x71

Short or Long Arm

Long

Overall Length

71mm

Finish

Black Laser

Standards/Approvals

No

Overall Width

21mm

RoHS Status: Exempt

COO (Country of Origin):
CZ

950 SPKS L-key Multicolor, metric, 3 x 71 mm


The High quality Wera L-keys with color coded, convenient plastic sleeve. This means that the tool is quickly accessible and the ergonomic and pleasant handle is easy on the hands even at low temperatures. Hex-Plus L-keys provide larger contact surfaces on the screw head. The notching effect is thereby reduced to a minimum; the destruction of the screw head is almost eliminated. The ball on the long arm allows safe working even in difficult mounting positions. The black laser surface treatment provides excellent surface protection, corrosion resistance and long life. Laser coated abrasion-resistant size markings on the L-keys for quick access.

L-keys for hexagonal socket screws

Hex-Plus allows socket head screws to live longer

Color coded, easy-to-grip plastic sleeve, even at low temperatures

Hexagonal ballpoint on the long arm

Wear-resistant size marking

Application:


Hexagon socket screws Design black laser surface, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Hex-Plus, ball-end hexagon on long arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy