Bahco L Metric Hex Key, Hex size 5 mm
- RS Stock No.:
- 187-6904
- Mfr. Part No.:
- SS324-5
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR52.83
FREE delivery for orders over RM 150.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.83 |
*price indicative
- RS Stock No.:
- 187-6904
- Mfr. Part No.:
- SS324-5
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 123mm | |
| End Type | Hex Ball End | |
| Height Safe | No | |
| Non-Sparking | No | |
| Finish | Black | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO | |
| Overall Width | 31mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 5 mm | ||
Short or Long Arm Long | ||
Overall Length 123mm | ||
End Type Hex Ball End | ||
Height Safe No | ||
Non-Sparking No | ||
Finish Black | ||
Material Stainless Steel | ||
Standards/Approvals ISO | ||
Overall Width 31mm | ||
- COO (Country of Origin):
- CN
Hexagon head key, metric sizes
Long arm provides higher torque transmission and accessibility
Ball end allows to easily insert the key in the screw head from a range of angles
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco L Metric Hex Key, Hex size 3 mm
- Bahco L Metric Hex Key, Hex size 10 mm
- Bahco L Metric Hex Key, Hex size 4 mm
- Bahco L Metric Hex Key, Hex size 8 mm
- Bahco L Metric Hex Key, Hex size 6 mm
- Bahco Hexagon Metric Hex Key, Hex size 5 mm
- Bahco 1 piece L Metric Hex Key, Hex size 1.5 mm
- Wera L Metric Hex Key, Hex size 5 mm
