Teng Tools L Key Metric Hex Key, Hex size 3 mm
- RS Stock No.:
- 838-201
- Mfr. Part No.:
- 310503
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR10.02
FREE delivery for orders over RM 150.00
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10.02 |
*price indicative
- RS Stock No.:
- 838-201
- Mfr. Part No.:
- 310503
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L Key | |
| Hex Size | 3 mm | |
| Short or Long Arm | Long | |
| Overall Length | 63mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Overall Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L Key | ||
Hex Size 3 mm | ||
Short or Long Arm Long | ||
Overall Length 63mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Overall Width 20mm | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is a versatile hexagon key wrench designed for precision usage in metric sizes. Its construction ensures a reliable fit and finish for various applications.
Individually marked for size for easy identification
Ground key ends enhance finish and ensure accurate fit
Manufactured from chrome vanadium steel for durability
Complies with DIN 2936 standards for quality assurance
Compact dimensions of 20 x 63 mm for convenience
Lightweight design with a net weight of just 5 grams
Related links
- Teng Tools L Key Metric Hex Key, Hex size 14 mm
- Teng Tools L Key Metric Hex Key, Hex size 2 mm
- Teng Tools L Key Metric Hex Key, Hex size 2.5 mm
- Teng Tools L Key Metric Hex Key, Hex size 8 mm
- Teng Tools L Key Metric Hex Key, Hex size 5 mm
- Teng Tools L Key Metric Hex Key, Hex size 6 mm
- Teng Tools L Key Metric Hex Key Set, Hex size 1.5-10 mm
- Teng Tools L Key Metric Torx Key, Hex size TPX30
