Teng Tools 7 piece L Key Hex Key Set, Hex size 1.5 → 6 mm
- RS Stock No.:
- 832-249
- Mfr. Part No.:
- 1471MM
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR97.70
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR97.70 |
*price indicative
- RS Stock No.:
- 832-249
- Mfr. Part No.:
- 1471MM
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key Set | |
| Number of Pieces | 7 | |
| Shape | L Key | |
| Hex Size | 1.5 → 6 mm | |
| Finish | Black | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key Set | ||
Number of Pieces 7 | ||
Shape L Key | ||
Hex Size 1.5 → 6 mm | ||
Finish Black | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools folding hex key set offers a versatile solution for various fastening tasks, featuring retractable keys stored in a Durable chromed holder.
Made from chrome vanadium steel for durability
Retractable keys stored in a fold-up chromed holder
Includes fold-out ring connector for added security when working at heights
Set comprises hex keys ranging from 1.5 mm to 6 mm
Country of origin is Taiwan, ensuring quality manufacturing
Net weight of the set is 122 grams
Related links
- Teng Tools 7 piece L Key Hex Key Set, Hex size 6 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 to 10 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 → 8 mm
- Teng Tools 7 piece L Imperial Hex Key Set, Hex size 1.59 to 9.53 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 to 8 mm
- Teng Tools 7 piece L Metric Hex Key Set
- Teng Tools 9 piece L Key Metric Hex Key Set, Hex size 1.5 to 10 mm
- Teng Tools 7 piece L-Shaped inch Hex Key, Hex size 7/64 in
