Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
MYR26.18
- RS Stock No.:
- 734-983
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- RS PRO L Shape Metric, 3/16in
- RS PRO 5 piece L Shape Metric, 1.6mm
- SAM 10 piece L Shape Metric Hex Key
- EMERSON ? ASCO Solenoid Valve SCG356B002VMS.230/50 NC 1/8in
- RS PRO Brass Compression Fitting Threaded Nut, Male Metric 1/4 in 1 mm
- Facom L Imperial Hex Key Set, Hex size 3/32 - 1/8 - 5/32 - 3/16 - 7/32 - 1/4 - 5/16 - 3/8in
- RS PRO L Metric Hex Key, Hex size 8 mm
- RS PRO L Metric Hex Key Set, Hex size 8 mm

