Bondhus L Wrench Imperial/Metric Hex Key, Hex size 14 mm
- RS Stock No.:
- 708-858
- Mfr. Part No.:
- BON15784
- Manufacturer:
- Bondhus
This image is representative of the product range
Subtotal (1 unit)*
MYR129.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR129.44 |
*price indicative
- RS Stock No.:
- 708-858
- Mfr. Part No.:
- BON15784
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 14 mm | |
| Overall Length | 260mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 14 mm | ||
Overall Length 260mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard finish are expertly designed for precision and efficiency in fastening applications. These innovative tools feature a ball end that comfortably inserts into screws at a 25° angle, allowing for natural wrist movement. Ideal for hard-to-reach places, the superior strength of the ball end ensures robust performance while the environmentally safe corrosion-resistant finish prolongs tool life, ensuring reliability in demanding conditions. Perfect for both professionals and DIY enthusiasts, these L-wrenches combine functionality with enhanced grip, making them an essential addition to any toolkit.
Quickly funnels tool into screw, saving time on tasks
Superior strength and working angle increase effectiveness in tight spaces
Corrosion-resistant finish enhances longevity and wear resistance
Environmentally safe materials ensure no harmful impact on the environment
Up to 20% stronger than standards, providing greater torque
Twice the wear resistance compared to competitor finishes
Enhanced tool grip reduces slippage during use, enhancing safety
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
