RS PRO Bright Zinc Plated Steel, Hex Bolt, M20 x 160 mm
- RS Stock No.:
- 917-3328
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save MYR345.20
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR390.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR390.03 | MYR39.003 | - |
| 5 + | MYR320.99 | MYR32.099 | MYR345.20 |
*price indicative
- RS Stock No.:
- 917-3328
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 160mm | |
| Thread | M20 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc Plated | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 160mm | ||
Thread M20 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc Plated | ||
Standards/Approvals DIN 931 | ||
RS PRO Bright Zinc Plated Steel Hex Bolt, M20 x 160 mm
These adaptable hex bolts from the RS PRO series are a versatile solution for general build and repair tasks. Made of stainless steel, they're designed for easy use in the field. Hexagonal heads give access from a variety of angles so they can be screwed or unscrewed with a regular torque wrench or spanner.
To guarantee aesthetic appeal, regularity and resistance to corrosion, they are BZP (bright zinc-plated) finished. The M20 partial threading allows these hex bolts to be mated with nuts or tapped holes and they are 160 mm in length. The recyclable bolts are built in line with DIN 931 standards and have been specifically designed to meet RoHS (Restriction of Hazardous Substances) environmental standards.
These RS PRO steel BZP bolts are commonly used in construction, automobile and industrial settings as they are strong enough to handle tough usage.
Features and Benefits
• M20 hex bolts
• Length of 160 mm
• Conforms to DIN 931 dimensions
• 8.8-grade high-tensile steel construction for durability
• BZP (bright zinc-plated) finish for aesthetic appeal and corrosion resistance
• RoHS (Restriction of Hazardous Substances) compliant
• Built to meet German Institute of Standardisation (Deutsches Institut für Normung) DIN 931 standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Bright Zinc Plated Steel M20 x 130 mm
- RS PRO Bright Zinc Plated Steel M20 x 220 mm
- RS PRO Bright Zinc Plated Steel M20 x 140 mm
- RS PRO Bright Zinc Plated Steel M20 x 180 mm
- RS PRO Bright Zinc Plated Steel M20 x 200 mm
- RS PRO Bright Zinc Plated Steel M20 x 55 mm
- RS PRO Bright Zinc Plated Steel M20 x 120 mm
- RS PRO Bright Zinc Plated Steel M20 x 100 mm

