RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M16 x 180 mm
- RS Stock No.:
- 800-903
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
MYR334.55
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR334.55 | MYR66.91 |
*price indicative
- RS Stock No.:
- 800-903
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 180mm | |
| Thread | M16 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 180mm | ||
Thread M16 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Hex Bolt, M16 x 180 mm long
The RS PRO A2 Hex Bolt is a high-quality fastening solution designed for robust applications. Made from A2 stainless steel, this hex bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. With a length of 180 mm and a thread size of M16, it is suitable for various industrial and construction applications.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Length: 180 mm length for versatile use in different applications.
Thread: M16 thread ensures compatibility with standard nuts and components.
Finish: Stainless steel finish enhances durability and longevity.
Standards: Complies with DIN 931 for assured quality and performance.
Length: 180 mm length for versatile use in different applications.
Thread: M16 thread ensures compatibility with standard nuts and components.
Finish: Stainless steel finish enhances durability and longevity.
Standards: Complies with DIN 931 for assured quality and performance.
Applications
Construction projects
Industrial machinery assembly
Marine environments
Automotive industry
Industrial machinery assembly
Marine environments
Automotive industry
Additional Information
Complies with DIN 931 standards for hex bolts.
Ideal for use in environments requiring high corrosion resistance.
Ideal for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M16 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 65 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 85 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 130 mm

