RS PRO Bright Zinc Steel, Hex Bolt, M30 x 160 mm
- RS Stock No.:
- 800-600
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
MYR483.28
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR483.28 | MYR96.656 |
*price indicative
- RS Stock No.:
- 800-600
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 160mm | |
| Thread | M30 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 160mm | ||
Thread M30 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M30 x 160 mm long
The RS PRO M30 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, this bolt offers excellent durability and corrosion resistance. Ideal for construction and engineering projects, it ensures secure and reliable connections.
Features and Benefits
Material: Steel construction provides high strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M30 thread size for compatibility with large-scale applications.
Length: 160 mm length suitable for deep fastening requirements.
Grade: 8.8 grade ensures high tensile strength.
Standards: Complies with DIN 931 for quality assurance.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M30 thread size for compatibility with large-scale applications.
Length: 160 mm length suitable for deep fastening requirements.
Grade: 8.8 grade ensures high tensile strength.
Standards: Complies with DIN 931 for quality assurance.
Applications
Construction industry
Engineering projects
Heavy machinery assembly
Infrastructure development
Engineering projects
Heavy machinery assembly
Infrastructure development
Additional Information
Complies with DIN 931 standards for hex bolts
Bright zinc finish for enhanced protection against environmental factors
Suitable for use in both indoor and outdoor environments
Bright zinc finish for enhanced protection against environmental factors
Suitable for use in both indoor and outdoor environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

