RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M20 x 80 mm
- RS Stock No.:
- 800-056
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
MYR994.13
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR994.13 | MYR39.765 |
*price indicative
- RS Stock No.:
- 800-056
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 80mm | |
| Thread | M20 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 80mm | ||
Thread M20 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A4 Stainless Steel Hex Bolt, M20 x 80 mm long
The RS PRO M20 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from A4 stainless steel, it offers excellent corrosion resistance, making it Ideal for use in harsh environments. This hex bolt is perfect for securing components in construction and industrial settings.
Features and Benefits
Material: A4 stainless steel provides superior corrosion resistance.
Thread: M20 thread ensures strong and secure fastening.
Length: 80 mm length suitable for a variety of applications.
Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish enhances durability and longevity.
Thread: M20 thread ensures strong and secure fastening.
Length: 80 mm length suitable for a variety of applications.
Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish enhances durability and longevity.
Applications
Construction industry
Marine environments
Industrial machinery
Outdoor installations
Marine environments
Industrial machinery
Outdoor installations
Additional Information
Conforms to DIN 931 standards for hex bolts.
Suitable for use in environments requiring high corrosion resistance.
Suitable for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M20 x 65 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 110 mm

