RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M16 x 50 mm
- RS Stock No.:
- 800-042
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
MYR446.27
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR446.27 | MYR17.851 |
*price indicative
- RS Stock No.:
- 800-042
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 50mm | |
| Thread | M16 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 50mm | ||
Thread M16 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M16 x 50 mm long
The RS PRO M16 Hex Bolt is a high-quality fastener designed for secure and reliable connections in various industrial applications. Made from A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments.
Features and Benefits
Material: A4 stainless steel provides superior corrosion resistance.
Thread: M16 thread ensures compatibility with a wide range of nuts and components.
Length: 50 mm length suitable for various assembly requirements.
Finish: Stainless steel finish enhances durability and longevity.
Standard: Complies with DIN 931 for assured quality and performance.
Thread: M16 thread ensures compatibility with a wide range of nuts and components.
Length: 50 mm length suitable for various assembly requirements.
Finish: Stainless steel finish enhances durability and longevity.
Standard: Complies with DIN 931 for assured quality and performance.
Applications
Marine environments
Chemical processing plants
Outdoor construction projects
Heavy machinery assembly
Chemical processing plants
Outdoor construction projects
Heavy machinery assembly
Additional Information
Meets DIN 931 standards for dimensional accuracy and mechanical properties.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M16 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 65 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 85 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 120 mm

