RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M8 x 90 mm
- RS Stock No.:
- 800-003
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
MYR314.70
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR314.70 | MYR6.294 |
*price indicative
- RS Stock No.:
- 800-003
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 90mm | |
| Thread | M8 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 90mm | ||
Thread M8 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M8 x 90 mm long
This RS PRO M8 Hex Bolt is crafted from high-grade A4 stainless steel, ensuring superior corrosion resistance and durability. Ideal for use in demanding environments, this bolt is designed to meet DIN 931 standards, providing reliable performance in a variety of industrial applications.
Features and Benefits
Material: Stainless steel A4 for enhanced corrosion resistance
Thread: M8 thread for compatibility with standard fittings
Length: 90 mm length suitable for a range of fastening needs
Standards: Complies with DIN 931 for assured quality and performance
Durability: High tensile strength for robust applications
Thread: M8 thread for compatibility with standard fittings
Length: 90 mm length suitable for a range of fastening needs
Standards: Complies with DIN 931 for assured quality and performance
Durability: High tensile strength for robust applications
Applications
Marine environments
Chemical processing plants
Outdoor construction projects
Food and beverage industry
Chemical processing plants
Outdoor construction projects
Food and beverage industry
Additional Information
Meets DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Suitable for use in environments requiring high corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M8 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 50 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 30 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 80 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 55 mm

