AAVID THERMALLOY Heatsink, Clip 500 μm 15mm
- RS Stock No.:
- 880-5982
- Mfr. Part No.:
- MAX03NG
- Manufacturer:
- AAVID THERMALLOY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 880-5982
- Mfr. Part No.:
- MAX03NG
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | Clip | |
| Width | 15mm | |
| Height | 500μm | |
| Series | Max Clip | |
| Colour | Silver | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With Clip | ||
Width 15mm | ||
Height 500μm | ||
Series Max Clip | ||
Colour Silver | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Aavid Thermalloy TO-247 Package Heatsinks
Aavid Thermalloy low profile heatsinks for use with TO-247 package through hole discrete semiconductors.
Related links
- AAVID THERMALLOY Heatsink Clip
- AAVID THERMALLOY Heatsink Clip for use with TO-220 TO-218
- AAVID THERMALLOY Heatsink, 4.63K/W 54 mm 100 mm 15mm
- AAVID THERMALLOY Heatsink 7.37K/W 54 mm 50 mm 15mm
- AAVID THERMALLOY Heatsink Thin Components 3.43°C/W 54 mm 150 mm 15mm
- AAVID THERMALLOY Heatsink 17.9°C/W 20 mm 25 mm 15mm
- AAVID THERMALLOY Heatsink 45.2kΩ/W 12.7 mm 16 mm 16mm
- AAVID THERMALLOY Heatsink, 7.4K/W 25 mm 26.9 mm 40.8mm
