Schaffner Heatsink, 35°C/W, 13.21 x 6.35 x 19.05mm, Clip
- RS Stock No.:
- 360-8764
- Mfr. Part No.:
- WA 628.001
- Manufacturer:
- Schaffner
Subtotal (1 unit)*
MYR6.26
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR6.26 |
*price indicative
- RS Stock No.:
- 360-8764
- Mfr. Part No.:
- WA 628.001
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Related links
- AAVID THERMALLOY Heatsink, 26°C/W 13.21 mm 8.13 mm 19.81mm
- AAVID THERMALLOY Heatsink 25.9°C/W 9.52 mm 13.21 mm 19.05mm
- Wurth Elektronik 3851170 Shielding Strip of Nickel Plated Copper Beryllium With Clip-On 406.4 mm x 13.82mm x 6.35 mm
- Schaffner Heatsink, 18°C/W 16 mm 25 mm 11mm
- Schaffner Heatsink, 9°C/W 14 mm 38.1 mm 32mm
- Schaffner Heatsink, 7.5°C/W 12 mm 50.8 mm 29mm
- Schaffner Heatsink, 12°C/W 12 mm 25.4 mm 29mm
- Fischer Elektronik Heatsink Clip for use with Heatsink Mounting Rail (35 mm)
