Verbatim 30198 Black On Ear
- RS Stock No.:
- 904-496
- Mfr. Part No.:
- 30198
- Manufacturer:
- Verbatim
N
Subtotal (1 unit)*
MYR97.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR97.20 |
*price indicative
- RS Stock No.:
- 904-496
- Mfr. Part No.:
- 30198
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | Headset | |
| Colour | Black | |
| Noise Cancelling Technology | No | |
| Noise Cancelling Microphone | No | |
| Speaker Frequency Range | 20 Hz → 20 KHz | |
| Audio Type | Balanced Voice | |
| Headset Design | On Ear | |
| Model Number | 30198 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type Headset | ||
Colour Black | ||
Noise Cancelling Technology No | ||
Noise Cancelling Microphone No | ||
Speaker Frequency Range 20 Hz → 20 KHz | ||
Audio Type Balanced Voice | ||
Headset Design On Ear | ||
Model Number 30198 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Verbatim headset delivers clear, balanced audio for use with smartphones, tablets, laptops, and other devices. Its built-in microphone provides crisp voice pickup, Ideal for calls and meetings, while ensuring comfort during extended use.
USB-C connectivity allows for effortless plug-and-play use
High-quality audio performance enhances music, videos, and calls
On-ear design features soft padded ear cups for comfort
The adjustable headband ensures a personalised fit
