Yealink 1308151 Black Over The Head
- RS Stock No.:
- 840-956
- Mfr. Part No.:
- 1308151
- Manufacturer:
- Yealink
N
Subtotal (1 unit)*
MYR580.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR580.54 |
*price indicative
- RS Stock No.:
- 840-956
- Mfr. Part No.:
- 1308151
- Manufacturer:
- Yealink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yealink | |
| Product Type | Headset | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Speaker Frequency Range | 20 Hz → 20 KHz | |
| Headset Design | Over The Head | |
| Model Number | 1308151 | |
| Select all | ||
|---|---|---|
Brand Yealink | ||
Product Type Headset | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Speaker Frequency Range 20 Hz → 20 KHz | ||
Headset Design Over The Head | ||
Model Number 1308151 | ||
- COO (Country of Origin):
- CN
The Yealink headset offers superior wired audio performance with Active Noise Cancellation technology, designed to enhance communication clarity and provide comfort for extended use across various office environments.
Incorporates four built-in microphones for effective noise cancellation
Offers two levels of ANC depth for tailored auditory experiences
Engineered for ergonomic comfort, Ideal for prolonged usage
