Logitech Black Over-Ear
- RS Stock No.:
- 757-847
- Mfr. Part No.:
- 981-001050
- Manufacturer:
- Logitech
This image is representative of the product range
Subtotal (1 unit)*
MYR497.83
FREE delivery for orders over RM 150.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR497.83 |
*price indicative
- RS Stock No.:
- 757-847
- Mfr. Part No.:
- 981-001050
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Headphone | |
| Maximum Sound Pressure Level | 100dB | |
| Connectivity | Wireless | |
| Colour | Black | |
| Impedance | 45Ω | |
| Cable Connector | 3.5 mm Jack Plugs | |
| Cable Length | 1.8m | |
| Weight | 165g | |
| Maximum Frequency Response | 20kHz | |
| Headphone Style | Over-Ear | |
| Minimum Frequency Response | 20Hz | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Headphone | ||
Maximum Sound Pressure Level 100dB | ||
Connectivity Wireless | ||
Colour Black | ||
Impedance 45Ω | ||
Cable Connector 3.5 mm Jack Plugs | ||
Cable Length 1.8m | ||
Weight 165g | ||
Maximum Frequency Response 20kHz | ||
Headphone Style Over-Ear | ||
Minimum Frequency Response 20Hz | ||
- COO (Country of Origin):
- VN
The Logitech G435 headset is an Advanced wireless gaming headset designed for immersive audio experiences and versatile connectivity options. Engineered for gamers, it features LIGHTSPEED and Bluetooth technology, allowing seamless switching between multiple audio sources, including AUX. With comfortable ear pads and a sleek design, this headset ensures long gaming sessions are enjoyable. Additionally, the G435 comes with intuitive controls that let users adjust volume, mute the microphone, and check battery status effortlessly. The headset's compatibility with G HUB software maximises functionality, tailoring the audio experience to individual preferences.
Connects to multiple audio sources, including LIGHTSPEED, Bluetooth, and AUX
Mix and balance audio from two sources simultaneously for a personalised listening experience
Features a mute button with a Visual notification, ensuring easy microphone control
Equipped with a volume roller for straightforward volume adjustments
Charging via USB-C provides convenience, with an indicator showing charging status
Lightweight and comfortable design perfect for extended gaming sessions
Customisable lighting options enhance aesthetics and personalisation
