Kensington K83450WW Black Headband USB C

Subtotal (1 unit)*

MYR380.36

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR380.36

*price indicative

RS Stock No.:
652-706
Mfr. Part No.:
K83450WW
Manufacturer:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

Headphone

Colour

Black

Connectivity

USB C

Impedance

32Ω

Cable Connector

USB C

Cable Length

1.8m

Weight

190g

Maximum Frequency Response

20kHz

Headphone Style

Headband

Minimum Frequency Response

20Hz

Standards/Approvals

VCCI

COO (Country of Origin):
CN
The Kensington USB-C On-Ear Headset is designed for professionals who require comfort and effective communication during extended use. With its universal plug & play design, this headset enhances your work productivity by providing a seamless audio experience across various platforms, including Microsoft Teams and Zoom. The headset's features, such as noise-cancelling microphone and LED indicators, empower you to manage calls efficiently while minimising distractions. Thoughtfully crafted for durability and comfort, it allows you to engage in calls without compromising on quality or comfort, making it an Ideal solution for video conferencing and remote collaboration.

Lightweight ergonomic design ensures comfort during long hours of use

270° rotating microphone allows flexible wear on either side of the head

Directional noise-cancelling microphone suppresses background noises effectively

Quick access buttons for volume, play/pause, and mute enhance user experience

LED indicators provide Visual confirmation of your call status for focused communication

1.8m tangle-free USB-C cable offers connectivity and mobility during calls

Compatible with popular calling applications and operating systems for versatility

Part of an integrated video conferencing ecosystem to improve collaboration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy