LEDLENSER HF6R CORE BLUE LED Head Torch 800 lm HF Series Range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
267-6051
Distrelec Article No.:
304-00-284
Mfr. Part No.:
HF6R CORE BLUE
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Product Type

Head Torch

Rechargeable

Yes

Battery Type

1 x Lithium-ion

Lamp Type

LED

Luminous Flux

800lm

Hazardous Area Certification

No

Run Time

60 h (max)

Series

HF Series

Weight

126g

Standards/Approvals

No

COO (Country of Origin):
CN

502796_ds_en.pdf


The Led Lenser HF6R core rechargeable head torch delivers powerful, perfectly balanced illumination. Three brightness levels plus Boost, are complimented with an additional front red light to preserve night vision, and the light beam can be directed to optimise illumination via the tilting mechanism. Innovative patent pending digital advanced focus system for intuitive seamless spot to flood focusing is incorporated and the lightweight aluminium housing ensures robustness.

Direct and optimise illumination via the integrated tilting mechanism

Dust and water ingress protected to IP68

Seven year with registration warranty for complete peace of mind

Various battery status indicators

Transport lock to prevent accidental battery drain and magnetic contact charge system for fuss free battery charging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy