Ansmann 1600-0386 LED Head Torch 230 lm 74 M Range 74 m
- RS Stock No.:
- 226-9479
- Mfr. Part No.:
- 1600-0386
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
MYR179.16
FREE delivery for orders over RM 150.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR179.16 |
*price indicative
- RS Stock No.:
- 226-9479
- Mfr. Part No.:
- 1600-0386
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Rechargeable | No | |
| Product Type | Head Torch | |
| Battery Type | 3 x AAA Alkaline | |
| Lamp Type | LED | |
| Luminous Flux | 230lm | |
| Housing Material | Plastic | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 3 | |
| Run Time | 7 h | |
| Series | 74 M | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | No | |
| Battery Supplied | Yes | |
| Dual Power | No | |
| Beam Distance | 74m | |
| Battery Size | AAA | |
| Weight | 91g | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Rechargeable No | ||
Product Type Head Torch | ||
Battery Type 3 x AAA Alkaline | ||
Lamp Type LED | ||
Luminous Flux 230lm | ||
Housing Material Plastic | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 3 | ||
Run Time 7 h | ||
Series 74 M | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator No | ||
Battery Supplied Yes | ||
Dual Power No | ||
Beam Distance 74m | ||
Battery Size AAA | ||
Weight 91g | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ansmann Head Torch, 230 lm Luminosity, 74m Range - 1600-0386
This head torch offers a versatile lighting solution, designed for both professional and recreational use. Its Compact and lightweight form allows for ease of wear during various activities. With a brightness of 230 lumens and an IPX4 rating, it delivers dependable illumination in challenging conditions.
Features & Benefits
• 230 lumen output provides bright visibility in dark environments
• IPX4 rating enables use in wet conditions
• Weighs only 91g for comfortable extended wear
• Adjustable head allows for targeted lighting direction
• Gesture sensor facilitates hands-free operation
Applications
• Ideal for outdoor adventures and camping
• Suitable for industrial and workshops
• Handy for emergency lighting situations
• Designed for hiking or cave exploration
• Useful for maintenance tasks in low-light areas
Can it be used in wet weather?
Yes, the product is IPX4 rated, making it water-resistant.
Will it fit comfortably on a hard hat?
Yes, it includes clips for secure attachment to helmets.
Is it suitable for prolonged use?
Yes, its lightweight design ensures comfort over extended periods.
Can the brightness levels be adjusted?
Yes, it features multiple brightness settings for flexibility.
How long does the battery last?
The rechargeable battery provides up to 7 hours of runtime at full brightness.
Note
Includes 3x AAA Alkaline batteries
Related links
- Coast HZ025 LED Head Torch 230 lm 160 m
- Ansmann 1600-0338 LED Head Torch 300 lm 21 M Range 21 m
- Ansmann 1600-0224-520 LED Head Torch 250 lm 51 M Range
- Ansmann 1600-0357-520 LED Head Torch 125 lm 14 m Range
- Ansmann 1600-0765-520 LED Head Torch 240 lm 1600 Range 20 m
- Ansmann 1600-0701-520 LED Head Torch 400 lm 1600 Range 20 m
- Ansmann 1600-0528-520 LED Head Torch 450 lm HD450FRS Sensor Range 92 m
- Ansmann 1600-0198 LED Head Torch 185 lm 50 m
