LEDLENSER HF4R SMOKEY BLUE Headlamp Headlamp 650 lm HF 4R Range 130 m
- RS Stock No.:
- 886-652
- Mfr. Part No.:
- HF4R SMOKEY BLUE
- Manufacturer:
- LEDLENSER
N
Subtotal (1 unit)*
MYR260.71
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR260.71 |
*price indicative
- RS Stock No.:
- 886-652
- Mfr. Part No.:
- HF4R SMOKEY BLUE
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Headlamp | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Lamp Type | Headlamp | |
| Luminous Flux | 650lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Run Time | 45h | |
| Number of Batteries | 1 | |
| Series | HF 4R | |
| Beam Type | Flood | |
| Dual Power | Yes | |
| Adjustable Head Strap | Yes | |
| Beam Distance | 130m | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Helmet Mountable | Yes | |
| Battery Size | 1350 mAh | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Weight | 92g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Headlamp | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Lamp Type Headlamp | ||
Luminous Flux 650lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Run Time 45h | ||
Number of Batteries 1 | ||
Series HF 4R | ||
Beam Type Flood | ||
Dual Power Yes | ||
Adjustable Head Strap Yes | ||
Beam Distance 130m | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Helmet Mountable Yes | ||
Battery Size 1350 mAh | ||
Colour Blue | ||
Standards/Approvals No | ||
Weight 92g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser HF 4R Series Headlamp, 650lm Luminous Flux, 130m Beam Distance - HF4R SMOKEY BLUE
This headlamp provides hands-free illumination for outdoor and work environments. It combines a flood-style beam with a rechargeable lithium-ion supply and is designed to be mounted on a helmet or worn with an adjustable strap. The housing uses polycarbonate for impact resistance and the unit meets an IP67 rating for operation in wet or dusty conditions.
Features and Benefits:
• 650lm output delivers broad-area visibility for close tasks
• 130m beam distance supports extended-range spotting needs
• 45 h runtime extends operation on a single charge
• 1350 mAh battery capacity reduces recharge frequency
• IP67 ingress protection enables use in wet environments
• 130m beam distance supports extended-range spotting needs
• 45 h runtime extends operation on a single charge
• 1350 mAh battery capacity reduces recharge frequency
• IP67 ingress protection enables use in wet environments
Applications
• Suitable for night-time maintenance and inspection tasks
• Ideal for helmet-mounted construction site work
• Used with cycling or running kits for off-road visibility
• Can be used for campsite set-up and outdoor chores
• Ideal for helmet-mounted construction site work
• Used with cycling or running kits for off-road visibility
• Can be used for campsite set-up and outdoor chores
How is the battery status communicated?
A built-in charging indicator shows remaining charge and charging progress.
What options exist for power management on site?
The device supports dual power, allowing rechargeable use and a replaceable battery option.
What is the unit mass including the power source?
The complete assembly weighs 92g including the battery.
How resistant is the body to impact and environmental ingress?
The polycarbonate housing provides a Durable enclosure and the IP67 rating protects against dust and temporary immersion.
Related links
- LEDLENSER HF4R BLACK Headlamp Headlamp 650 lm HF 4R Range 130 m
- LEDLENSER HF4R FOREST GREEN Headlamp Headlamp 650 lm HF 4R Range 130 m
- LEDLENSER HF4R PRO Headlamp Headlamp 650 lm HF 4R PRO Range 130 m
- LEDLENSER HF4 SMOKEY BLUE Headlamp Headlamp 450 lm HF 4 Range 110 m
- LEDLENSER HF4R CORE BLUE LED Head Torch 500 lm HF Series Range
- LEDLENSER HF4R CORE RED LED Head Torch 500 lm HF Series Range
- LEDLENSER HF4R WORK LED Head Torch 500 lm HF Series Range
- LEDLENSER HF4R CORE BLACK LED Head Torch 500 lm HF Series Range
