LEDLENSER H3.2 LED Head Torch 120 lm H3.2 Range 100 m
- RS Stock No.:
- 851-011
- Mfr. Part No.:
- H3.2
- Manufacturer:
- LEDLENSER
N
This image is representative of the product range
Subtotal (1 unit)*
MYR229.33
FREE delivery for orders over RM 150.00
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR229.33 |
*price indicative
- RS Stock No.:
- 851-011
- Mfr. Part No.:
- H3.2
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | AAA Alkaline | |
| Product Type | Head Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 120lm | |
| Housing Material | Aluminium | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Run Time | 60 h | |
| Number of Batteries | 3 | |
| Series | H3.2 | |
| Beam Type | Spot, Flood | |
| Battery Supplied | Yes | |
| Adjustable Head Strap | Yes | |
| Beam Distance | 100m | |
| Helmet Mountable | Yes | |
| Battery Size | AAA | |
| Colour | Black, Red | |
| Standards/Approvals | No | |
| Head Diameter | 28mm | |
| Weight | 133g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type AAA Alkaline | ||
Product Type Head Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 120lm | ||
Housing Material Aluminium | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Run Time 60 h | ||
Number of Batteries 3 | ||
Series H3.2 | ||
Beam Type Spot, Flood | ||
Battery Supplied Yes | ||
Adjustable Head Strap Yes | ||
Beam Distance 100m | ||
Helmet Mountable Yes | ||
Battery Size AAA | ||
Colour Black, Red | ||
Standards/Approvals No | ||
Head Diameter 28mm | ||
Weight 133g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser H3.2 Series Head Torch, 120lm Luminous Flux, 100m Beam Distance - H3.2
This head torch is a compact, battery-powered lamp intended for hands-free illumination in outdoor and work settings. The unit delivers a concentrated LED beam alongside a wider spread for close tasks and is configured to accept three AAA alkaline cells, which are supplied with the product. Constructed with an aluminium housing and fitted with an adjustable strap, it offers Basic splash resistance suitable for variable weather.
Features and Benefits:
• 120lm output delivers visible illumination for low-light tasks
• 100m beam distance provides long-range visibility for navigation
• 60 h runtime enables extended operation on standard cells
• IPX4 rating offers protection against splashing water
• 133g weight keeps it light for prolonged wear
• 100m beam distance provides long-range visibility for navigation
• 60 h runtime enables extended operation on standard cells
• IPX4 rating offers protection against splashing water
• 133g weight keeps it light for prolonged wear
Applications
• Suitable for night running with adjustable head strap fit
• Ideal for helmet-mounted inspections and maintenance work
• Used for campsite tasks requiring spot and flood beams
• Can be used for search paths needing long-distance illumination
• Ideal for helmet-mounted inspections and maintenance work
• Used for campsite tasks requiring spot and flood beams
• Can be used for search paths needing long-distance illumination
What battery arrangement does it use?
It operates from three AAA alkaline cells that are included.
How does the beam adapt to different tasks?
The lamp provides both spot and flood beam patterns for focused and wide-area lighting.
Is it suitable for helmet attachment?
Yes, the design supports mounting to a helmet for hands-free use.
What materials contribute to its durability?
The main enclosure is MADE from aluminium to withstand regular handling.
Related links
- LEDLENSER LED Head Torch 120 lm H3.2 Range 100 m
- Wolf Safety HT-400Z0 ATEX, IECEx LED Head Torch 120 lm
- LEDLENSER EXH8 ATEX ATEX LED Head Torch 180 lm Atex Range 120 m
- brennenstuhl 1678780 LED Head Torch 200 lm 100 m Range 100 m
- brennenstuhl 1678760 LED Head Torch 100 lm 40 M Range 100 m
- brennenstuhl 1177300 LED Head Torch 250 lm LuxPremium Range 100 m
- LEDLENSER HF4R WORK LED Head Torch 500 lm HF Series Range
- LEDLENSER HF4R CORE BLUE LED Head Torch 500 lm HF Series Range
