RS PRO 4 Way Straight Female Connector 30V dc
- RS Stock No.:
- 802-804
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR47.91
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR47.91 |
| 10 - 24 | MYR44.09 |
| 25 + | MYR39.77 |
*price indicative
- RS Stock No.:
- 802-804
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connector | |
| Number of Contacts | 4 | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Orientation | Straight | |
| Voltage | 30V dc | |
| Housing Material | Die Cast (Frame) | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Feed-Through Terminal Block | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connector | ||
Number of Contacts 4 | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Orientation Straight | ||
Voltage 30V dc | ||
Housing Material Die Cast (Frame) | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Termination Type Feed-Through Terminal Block | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO panel mount connector offers a Compact solution for extending audio and microphone connections through various enclosures, ensuring a reliable Interface for both professional and consumer uses.
Features female connectors on both sides for versatile cable connections
Robust metal mounting flange with dual screw holes ensures secure installation
Insulated plastic housing provides excellent electrical reliability and durability
Designed to handle temperatures ranging from -30°C to +80°C
Related links
- RS PRO 4 Way Straight Female Connector 30V dc
- Amphenol ICC Through Hole
- Molex Solder
- Molex 52030 1mm Pitch 4 Way Straight Female FPC Connector, ZIF Vertical Contact
- RS PRO 4 way Straight to Unterminated Cable, 10 m
- RS PRO Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Straight, 600V
- RS PRO Cable XLR Connector 4 Way

