Encitech Connectors 19 Way Straight Male HDMI Connector
- RS Stock No.:
- 340-026
- Distrelec Article No.:
- 301-03-724
- Mfr. Part No.:
- 1310-1033-01
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR124.01
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR124.01 |
| 10 + | MYR114.08 |
*price indicative
- RS Stock No.:
- 340-026
- Distrelec Article No.:
- 301-03-724
- Mfr. Part No.:
- 1310-1033-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Contact Plating | Gold | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Housing Material | Black Plastic | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Contact Plating Gold | ||
Connector Gender Male | ||
Orientation Straight | ||
Mount Type Panel | ||
Housing Material Black Plastic | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors M22 Panel Mount HDMI Adapter is designed for robust performance in outdoor or industrial environments, offering IP64/IP67 protection against dust and water ingress. It comes with a waterproof cap, ensuring a sealed connection when not in use. Made from durable black plastic, this adapter is ideal for applications requiring secure HDMI connections in harsh conditions.
Allows easy integration into panels and enclosures, perfect for fixed installations
Compatible with standard mounting holes for simple panel mounting
Related links
- Encitech Connectors Female Type USB Type A IP65 USB Connector ISO 13849, PLe
- Amphenol Socapex 19 Way Straight Male HDMI Connector
- Bulgin 19 Way Straight Male HDMI Connector 5.3V
- L-Com 19 Way Straight Male HDMI Connector
- L-Com 19 Way Straight Male HDMI Connector 300V
- Bulgin 19 Way Straight Male/Male HDMI Connector 5.3V
- Encitech Connectors USB Cable
- Bulgin 19 Way Straight Male HDMI Connector 30V ac
