Mascot Workwear White Cotton, Polyester Cap
- RS Stock No.:
- 281-8137
- Mfr. Part No.:
- 20250-230-06ONE
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
MYR80.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR80.11 |
*price indicative
- RS Stock No.:
- 281-8137
- Mfr. Part No.:
- 20250-230-06ONE
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Cap | |
| Style | Cap | |
| Colour | White | |
| Material | Cotton, Polyester | |
| Adjustable | Yes | |
| Standards/Approvals | The product complies with the principles of HACCP | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Cap | ||
Style Cap | ||
Colour White | ||
Material Cotton, Polyester | ||
Adjustable Yes | ||
Standards/Approvals The product complies with the principles of HACCP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Flat cap with hairnet product tolerates industrial washing. The product complies with the principles of HACCP.
With hairnet for long hair
Adjustable at the back
Related links
- Mascot Workwear White 50% Cotton, 50% Polyester Cap
- Mascot Workwear White 50% Polyester, 50% Cotton Cap
- Mascot Workwear White 15% Cotton, 85% Polyester
- Uneek White 50% Cotton, 50% Polyester Polo Shirt XL
- Uneek Premium White 50% Cotton, 50% Polyester Polo Shirt 2XL
- Uneek UC106 White 50% Cotton, 50% Polyester Polo Shirt S
- Uneek White 50% Polyester, 50% Cotton Polo Shirt XS
- Uneek UX White 50% Polyester, 50% Cotton Polo Shirt L
