Kingston NV2 M.2 (2280) 2 TB Internal SSD
- RS Stock No.:
- 266-1704
- Distrelec Article No.:
- 303-76-760
- Mfr. Part No.:
- SNV2S/2000G
- Manufacturer:
- Kingston
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR3,620.10
- RS Stock No.:
- 266-1704
- Distrelec Article No.:
- 303-76-760
- Mfr. Part No.:
- SNV2S/2000G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Model Number | NV2 | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | No | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Model Number NV2 | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade No | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
The Kingston NV2 PCIe 4.0 NVMe SSD is a substantial next-gen storage solution powered by a Gen 4x4 NVMe controller with lower power requirements and lower heat to help optimise your systems performance and deliver value without sacrifice.
Capacities up to 2 TB
Ideal for laptops & small-form-factor PCs
Related links
- Kingston NV2 M.2 (2280) 1 TB Internal SSD
- Kingston NV3 M.2 (2280) 2 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 2 TB Internal SSD
- Kingston KC3000 M.2 (2280) 2 TB Internal SSD
- KIOXIA LVD10Z001TG8 M.2 (2280) 2 TB Internal SSD
- Lexar M.2 (2280) 2 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 2 TB Internal SSD
- KIOXIA LSD10Z001TG8 M.2 (2280) 2 TB Internal SSD

