Transcend 256GB M.2 2242 SATA III DRAMless Wide Temperature SSD - MTS560T
Transcend's industrial M.2 DRAM-less SSD MTS560T features the SATA III 6Gb/s interface and state-of-the-art 3D NAND technology, which allows 112 layers of 3D NAND flash chips to be vertically stacked. Compared to 3D NAND at 96 layers, this density breakthrough greatly improves storage efficiency. The MTS560T can operate in an wide temperature range from -40°C to 85°C. Its space-saving M.2 form factor is ideal for space-limited devices. It is fully tested in-house to guarantee reliability in mission-critical applications, boasting an endurance rating of 3K Program/Erase cycles.
Hardware Features
Compliant with RoHS 2.0 standards Space-saving M.2 form factor (42mm) – ideal for mobile computing devices Endurance: 3K P/E cycles (Program/Erase cycles) guaranteed Key components fortified by default with Corner Bond technology 30μ" PCB gold finger
Firmware Features
Built-in LDPC ECC (Error Correction Code) functionality Supports S.M.A.R.T. function to conduct health monitoring, analysis, and reporting for storage devices Advanced Garbage Collection Advanced Global Wear-Leveling and Block management for reliability NCQ command for better performance