InnoDisk 3TG6-P M.2 (S42) 1 TB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
252-3093
Mfr. Part No.:
DGM24-01TM71KCAQF
Manufacturer:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Model Number

3TG6-P

Sub Type

SSD

Product Type

SSD

Memory Size

1TB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (S42)

NAND Type

3D TLC

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

22mm

Standards/Approvals

No

Height

3.5mm

Length

42mm

COO (Country of Origin):
TW
The InnoDisk M.2 (S42) 3TG6-P is SATA III 6.0 Gb/s flash based disk, which delivers excellent performance, especially in random data transfer rate, and which offers reliability making it the ideal solution for a variety of applications, including embedded system, industrial computing, and enterprise field. M.2 (S42) 3TG6-P not only performs unmatched performance, but also designed with Innodisk owned technical knowhow to ensure the data integrity and highest levels of reliability. Innodisk M.2 (S42) 3TG6-P is designed for industrial field, and supports several standard features, including TRIM, NCQ, and S.M.A.R.T. In addition, Innodisk’s exclusive industrial-oriented firmware provides a flexible customization service, making it perfect for a variety of industrial applications.

SATA III soultion for industrial field

Exclusive L3 architecture

Excellent random performance

Supports TRIM/NCQ/SMART

Built in iData guard

Compatible with M.2 2242-D2-B-M standard

Designed with hardware LDPC ECC engine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy