InnoDisk 3TE7 mSATA 128 GB Internal SSD
- RS Stock No.:
- 252-3074
- Mfr. Part No.:
- DEMSR-A28DK1KCADF
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR334.74
- RS Stock No.:
- 252-3074
- Mfr. Part No.:
- DEMSR-A28DK1KCADF
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | 3TE7 | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Height | 3.7mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number 3TE7 | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Width 29.85mm | ||
Height 3.7mm | ||
- COO (Country of Origin):
- TW
The InnoDisk mSATA 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisks exclusive L³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening. Built-in thermal sensor and iData Guard ensure data integrity and reliability of mSATA 3TE7 for industrial applications.
mSATA SATA III solution for industrial field
High IOPS
iSMART disk health monitoring
iPower guard for protecting unstable start up and shut down.
iData guard for abnormal power failure
Related links
- InnoDisk 3TE7 mSATA 128 GB Internal SSD
- InnoDisk 3TE7 mSATA 32 GB Internal SSD
- InnoDisk 3TE7 mSATA 64 GB Internal SSD
- InnoDisk 3TE7 mSATA 256 GB Internal SSD
- InnoDisk 3TE7 mSATA 512 GB Internal SSD
- InnoDisk 3TE7 M.2 (S42) 128 GB Internal SSD
- InnoDisk 3TE7 M.2 (S80) 128 GB Internal SSD
- InnoDisk 3TE7 mSATA mini 128 GB Internal SSD

