Verbatim 2.5 in 1 TB External SSD

Subtotal (1 unit)*

MYR1,448.23

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,448.23

*price indicative

RS Stock No.:
244-4586
Mfr. Part No.:
53230
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Memory Size

1TB

Sub Type

SSD

Product Type

SSD

Internal/External

External

Form Factor

2.5 in

Industrial Grade

No

NAND Type

SLC

Encryption Level

AES-256

Interface Type

USB 2.0

Width

81mm

Standards/Approvals

No

Height

7mm

Length

119mm

The Verbatim Store 'n' Go Portable SSD handles large data transfers quickly, ideal for video editing, moving large amounts of data or maximising gaming performance. It uses flash memory storage, offering fast speeds and high performance and has no moving

High speed data transfer

USB 3.2 GEN 1 with USB-C connection

Capacity 1 TB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy