Kingston KC600 mSATA 256 GB Internal SSD
- RS Stock No.:
- 243-6508
- Distrelec Article No.:
- 302-34-062
- Mfr. Part No.:
- SKC600MS/256G
- Manufacturer:
- Kingston
Subtotal (1 unit)*
MYR1,106.29
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,106.29 |
*price indicative
- RS Stock No.:
- 243-6508
- Distrelec Article No.:
- 302-34-062
- Mfr. Part No.:
- SKC600MS/256G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 256GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Model Number | KC600 | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | mSATA | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 256GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Model Number KC600 | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor mSATA | ||
NAND Type 3D TLC | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
The Kingston KC600 is a full-capacity SSD designed to provide remarkable performance and optimized to provide functional system responsiveness with incredible boot, loading and transfer times. It comes in both 2.5" and mSATA form factors using SATA Rev 3.0 interface with backwards compatibility.
Capacity 256GB
Sequential Read/Write up to 550/500MB/s
Power Consumption 0.06W idle / 0.2W avg / 1.3W (MAX) read / 3.2W (MAX) write
Life expectancy 1 millions hours MTBF
Related links
- Kingston KC600 mSATA 512 GB Internal SSD
- Kingston KC600 2.5 in 256 GB Internal SSD
- Kingston KC600 mSATA 1 TB Internal SSD
- Kingston Design-In Industrial mSATA 256 GB Internal SSD
- InnoDisk 3TE7 mSATA 256 GB Internal SSD
- Transcend MSA452T2 mSATA 256 GB Internal SSD
- Transcend MSA470T mSATA 256 GB Internal SSD
- Transcend MSA370 mSATA 256 GB Internal SSD
