Transcend MTS400I M.2 256 GB Internal SSD Hard Drive
- RS Stock No.:
- 240-5492
- Mfr. Part No.:
- TS256GMTS400I
- Manufacturer:
- Transcend
Subtotal (1 unit)**
MYR1,912.18
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,912.18 |
**price indicative
- RS Stock No.:
- 240-5492
- Mfr. Part No.:
- TS256GMTS400I
- Manufacturer:
- Transcend
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Transcend | |
Hard Drive Type | SSD | |
Model | MTS400I | |
Internal/External | Internal | |
Industrial | No | |
Form Factor | M.2 | |
Capacity | 256 GB | |
Interface | SATA III | |
Nand Type | MLC | |
Select all | ||
---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MTS400I | ||
Internal/External Internal | ||
Industrial No | ||
Form Factor M.2 | ||
Capacity 256 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Related links
- Transcend MTS400I M.2 128 GB Internal SSD Hard Drive
- Transcend MTE550T M.2 256 GB Internal SSD Hard Drive
- Transcend MTE662P-I M.2 256 GB Internal SSD Hard Drive
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS400I M.2 64 GB Internal SSD
- Transcend MTE670T-I M.2 2280 256 GB Internal SSD Hard Drive
- Transcend MTS960T-I M.2 2280 256 GB Internal SSD Hard Drive
- Transcend TS256GMTS952T M.2 TYPE 2280-D2-B-M 256 GB Internal SSD Hard Drive