Verbatim Vx500 240 GB External SSD
- RS Stock No.:
- 188-4762
- Mfr. Part No.:
- 47442
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
MYR636.42
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR636.42 |
*price indicative
- RS Stock No.:
- 188-4762
- Mfr. Part No.:
- 47442
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | SSD | |
| Model Number | Vx500 | |
| Memory Size | 240GB | |
| Sub Type | SSD | |
| Internal/External | External | |
| Encryption Level | 256 bit | |
| Interface Type | USB 3.1 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IEC, ISO | |
| Height | 9mm | |
| Length | 92mm | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type SSD | ||
Model Number Vx500 | ||
Memory Size 240GB | ||
Sub Type SSD | ||
Internal/External External | ||
Encryption Level 256 bit | ||
Interface Type USB 3.1 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IEC, ISO | ||
Height 9mm | ||
Length 92mm | ||
Width 29mm | ||
- COO (Country of Origin):
- CN
USB 3.1 Gen 2 Performance
Up to 500 MB/s read and up to 440 MB/s write speed
Sleek space grey aluminium design
Small in size - 92mm x 29mm x 9mm / 29 grams
Supplied with USB-C & USB-A cables
Related links
- Verbatim Vx500 120 GB External SSD
- Verbatim Vx500 480 GB External SSD
- Transcend ESD230C USB 3.0 240 GB External SSD
- Verbatim Metal Mini 512GB M.2 512 GB External SSD
- Verbatim Store n Go 256GB Slim 256 GB External SSD
- Verbatim Store n Go 512GB Slim 512 GB External SSD
- Verbatim 2.5 in 256 GB External SSD
- Verbatim 2.5 in 512 GB External SSD
