Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-8688
- Mfr. Part No.:
- MZ-76E500B/EU
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Product Type | SSD | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Product Type SSD | ||
Samsung Internal SSD
The Samsung 860 EVO internal solid-state drive (SSD) has a capacity of 500Gb. It is especially designed to enhance the performance of mainstream PCs and laptops. With the latest V-NAND technology, this fast and reliable SSD comes in a wide range of compatible form factors and capacities. Its speed is consistent, even under heavy workloads and multi-tasking allowing for faster file transfer. The 860 EVO performs at sequential read speed up to 550MB/s with Intelligent TurboWrite technology and sequential write speed up to 520Mbps. It has up to 8x higher TBW (Terabytes Written) than the 850 EVO. It is secure as storing and rendering large sized 4K videos and 3D data used by the latest applications is possible. This drive benefits from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generates higher speed.
Features and Benefits
Innovative V-NAND 3-bit MLC technology with enhanced read/write performance
Superior endurance backed
Improved queued trim enhances Linux compatibility
Robust algorithm-based controller
Fast and reliable
Interface type is SATA 6 Gbps Interface, compatible with SATA 3 Gbps and 1.5 interfaces
Certifications
CE certified
FCC certified
cRUus certified
Related links
- Samsung Samsung Portable SSD T9 1 TB External SSD
- Samsung Samsung SSD 870 EVO 2.5 in 500 GB Internal SSD
- Samsung Samsung SSD 870 EVO 2.5 in 250 GB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 2 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 2 TB Internal SSD
