iStorage Portable SSD 2000 GB External SSD
- RS Stock No.:
- 783-373
- Mfr. Part No.:
- IS-DAP3-256-SSD-2000-F
- Manufacturer:
- iStorage
N
Subtotal (1 unit)*
MYR6,678.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,678.19 |
*price indicative
- RS Stock No.:
- 783-373
- Mfr. Part No.:
- IS-DAP3-256-SSD-2000-F
- Manufacturer:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Product Type | SSD | |
| Sub Type | Portable | |
| Memory Size | 2000GB | |
| Internal/External | External | |
| Form Factor | Portable SSD | |
| Industrial Grade | Yes | |
| Encryption Level | 256 bit AES XTS | |
| FIPS Validated | Yes | |
| Interface Type | USB 3.2 Gen 1 | |
| Self-Destruct | Yes | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 83mm | |
| Standards/Approvals | RoHS | |
| Length | 131mm | |
| Height | 20.8mm | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Product Type SSD | ||
Sub Type Portable | ||
Memory Size 2000GB | ||
Internal/External External | ||
Form Factor Portable SSD | ||
Industrial Grade Yes | ||
Encryption Level 256 bit AES XTS | ||
FIPS Validated Yes | ||
Interface Type USB 3.2 Gen 1 | ||
Self-Destruct Yes | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Width 83mm | ||
Standards/Approvals RoHS | ||
Length 131mm | ||
Height 20.8mm | ||
- COO (Country of Origin):
- CN
The iStorage diskAshur PRO3 is a state-of-the-art portable SSD designed to provide top-of-the-line data security for safeguarding valuable information. With its sleek design and user-friendly interface, it sets a new Benchmark in effortless data protection while offering enhanced portability and reliability. The device features essential iStorage technologies such as PIN protection and hardware encryption, combined with innovative advancements to deliver unmatched security. Additionally, the diskAshur PRO3 is TAA-compliant.
Ease of use
Enhanced encryption and physical security
Advanced firmware protection
Software free
Bootable feature
Unattended auto-lock
Backlit keypad
Related links
- iStorage Portable SSD 512 GB External SSD
- iStorage Portable SSD 1000 GB External SSD
- iStorage HDD 2000 GB External Hard Disk Drive
- iStorage Portable SSD 1 TB External SSD
- iStorage Portable HDD 4 TB External Hard Disk Drive
- iStorage Portable HDD 1 TB External Hard Disk Drive
- iStorage Portable HDD 5 TB External USB
- iStorage HDD 5000 GB External Hard Disk Drive
