Transcend 2.5 in 256 MB Internal SSD

Subtotal (1 unit)*

MYR2,094.23

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,094.23

*price indicative

RS Stock No.:
683-110
Mfr. Part No.:
TS256GSSD472K-VS1
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

256MB

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Height

7mm

Length

100mm

Standards/Approvals

UKCA

Width

69.85mm

COO (Country of Origin):
TW

Transcend SSD, 256MB Memory size, 2.5 inches Form Factor - TS256GSSD472K-VS1


This 256GB SATA III 2.5in SSD is a solid-state storage device designed for internal deployment within industrial systems. It operates across a wide temperature range suited to demanding environments and connects via a SATA III 6 Gb/s Interface to provide fast data access for embedded controllers and machine-level storage tasks.

Features and Benefits:


• 3D NAND delivers dense flash performance for extended duty
• 256MB cache improves sustained write and read responsiveness
• Industrial-grade construction supports harsh operational needs
• Operates from -20°C to 75°C for extreme-temperature applications
• SATA III 6 Gb/s Interface enables high-throughput transfers
• Slim 7mm form allows installation in space-constrained racks

Applications


• Suitable for PLCs and motion controllers in automation systems
• Ideal for data logging in electrical and electronics test rigs
• Used with industrial HMIs requiring reliable internal storage
• Used for onboard storage in mechanical diagnostics units

What physical format is required for installation?


It fits standard 2.5in drive bays and mounts used in industrial enclosures.

How does the device behave under sustained workloads?


The combination of 3D NAND and a 256MB cache moderates performance drop during prolonged write cycles and helps maintain consistent throughput.

Which environmental protections are relevant for field use?


The unit is rated for continuous operation down to -20°C and up to 75°C, allowing deployment where high or low ambient temperatures occur.

What connectivity should system integrators provide?


A SATA III 6 Gb/s controller and compatible power supply are required for full-speed operation.

Is the product certified for use in the UK market?


It carries UKCA approval for compliance with applicable regional requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy