Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 682-760
- Mfr. Part No.:
- TS512GMTE712A-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR3,967.43
FREE delivery for orders over RM 150.00
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per Unit |
|---|---|
| 1 + | MYR3,967.43 |
*price indicative
- RS Stock No.:
- 682-760
- Mfr. Part No.:
- TS512GMTE712A-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UKCA | |
| Height | 3.58mm | |
| Length | 80mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UKCA | ||
Height 3.58mm | ||
Length 80mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Capacity, NVMe PCIe Gen 4 x4 Interface - TS512GMTE712A-VS1
This SSD is an internal high-performance storage device designed for demanding industrial and workstation environments. It connects via an NVMe PCIe Gen4 x4 Interface to deliver Rapid data transfer and low-latency access. Built for use in automation, electronics and mechanical systems, it supports operation across a wide temperature range and includes hardware-level data protection.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface enabling Faster transfer rates and reduced latency
• 256-bit AES encryption protecting stored data with hardware-based security
• 3D NAND technology providing dense, Durable flash memory
• Industrial-grade construction allowing reliable operation in harsh conditions
• Maximum operating temperature 75°C permitting higher thermal tolerance
• Internal M.2 form factor supporting Compact system integration
• 256-bit AES encryption protecting stored data with hardware-based security
• 3D NAND technology providing dense, Durable flash memory
• Industrial-grade construction allowing reliable operation in harsh conditions
• Maximum operating temperature 75°C permitting higher thermal tolerance
• Internal M.2 form factor supporting Compact system integration
Applications
• Suitable for workstation data logging in industrial control systems
• Ideal for embedded automation platforms requiring secure storage
• Used for archival and retrieval in electronics test rigs
• Can be used for onboard storage in mechanical monitoring units
• Ideal for embedded automation platforms requiring secure storage
• Used for archival and retrieval in electronics test rigs
• Can be used for onboard storage in mechanical monitoring units
What physical form factor will fit into Compact boards?
It uses an M.2 form factor with an 80mm length and 22mm width, compatible with M.2 2280 slots that accept low-profile drives.
How does it perform in elevated-temperature installations?
The drive is specified to operate up to 75°C, allowing deployment in enclosures or cabinets where higher thermal conditions occur.
Is the device intended for internal or external mounting?
It is designed as an internal storage solution for installation inside workstations and industrial equipment.
What flash memory structure is used and why does it matter?
The device employs 3D NAND, which increases storage density and endurance compared with Planar NAND, beneficial for sustained write workloads.
Does the drive comply with UK regulatory marking requirements?
It carries the UKCA approval, indicating conformity with applicable United Kingdom regulations.
Related links
- Transcend M.2 512 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A M.2 (2280) 512 GB Internal SSD
- Transcend MTS950T M.2 512 GB Internal SSD
- Transcend MTE470A M.2 (2242) 512 GB Internal SSD
- Transcend MTE110S M.2 512 GB Internal SSD
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS560T M.2 512 GB Internal SSD
