Transcend Portable SSD 2 TB External SSD

Subtotal (1 unit)*

MYR6,846.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,846.21

*price indicative

RS Stock No.:
682-732
Mfr. Part No.:
TS2TESD320A
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Sub Type

SSD

Memory Size

2TB

Internal/External

External

Form Factor

Portable SSD

Industrial Grade

Yes

NAND Type

3D

Encryption Level

256 Bit AES Encryption

Interface Type

USB

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Standards/Approvals

UKCA

Height

9.5mm

Width

19.7mm

Length

68.2mm

COO (Country of Origin):
TW

Transcend SSD, 2TB Memory size, Portable SSD Form Factor - TS2TESD320A


This portable SSD provides external solid-state storage designed for professional environments where compactness and security are required. It connects via USB and is intended for use in demanding industrial settings, offering sizeable flash capacity and robust encryption to protect stored data while operating across a defined temperature range.

Features and Benefits:


• 2TB capacity delivers large local storage for datasets and projects
• 256-bit AES encryption secures data at rest for sensitive workflows
• 3D NAND technology increases storage density and endurance
• Industrial-grade build enables use in harsh operational contexts
• Operates up to 60°C to withstand elevated ambient temperatures

Applications


• Suitable for field data logging in automation systems
• Ideal for storing firmware images in electronics production
• Used with diagnostic equipment in electrical maintenance
• Can be used for CAD file transfer on mechanical workshop floors

What connector type is required to attach it to a workstation?


It uses a USB Interface so it connects to standard USB ports for data transfer and power.

What are the environmental limits for routine operation?


The device is specified to function between 0°C and 60°C for normal operating conditions.

How does the unit’s internal architecture affect longevity?


It uses 3D NAND flash, which increases bit density and typically improves write endurance compared with Planar NAND.

What physical profile should I allow for when integrating into a kit or panel?


The device measures 68.2 x 19.7 x 9.5 mm, allowing for Compact integration in portable toolkits or instrument panels.

Is this device certified for sale in the UK market?


It meets UKCA standards for relevant product classifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy